39510-5017

3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 17 Circuits

Elevate your connectivity with our ESE Eurostyle Pluggable Terminal Block, designed for seamless integration in your electronic setups. This high-quality component features a single row with 17 contacts, ensuring efficient power transmission. With a pitch of 3.81mm, it offers optimal spacing for easy installation. Operating at temperatures ranging from -40°C to 105°C, it guarantees reliable performance in diverse environments. The polarized design enhances mating accuracy, while its Eurostyle Pluggable connector type facilitates secure connections. With UL agency certification and RoHS compliance, you can trust in its safety and quality. Ideal for various applications, from industrial machinery to consumer electronics, this terminal block is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-5017
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 17
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395105017
SKU: MOL39510-5017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: