39510-5008

3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 8 Circuits

Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the 39510 series. Designed for seamless integration, this component features a single row configuration with 8 contacts, suited for a variety of wire sizes from 24 AWG to 16 AWG. With a pitch of 3.81 mm, it offers reliable performance in industrial settings, with a wide operating temperature range from -40°C to 105°C. Certified by UL (E48521) for quality assurance, it ensures secure connections up to 300V and 8A. Its polarized design and horizontal orientation further facilitate easy mating, while its durable construction guarantees long-lasting functionality in diverse applications. Consider this terminal block for efficient and dependable wire terminations in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-5008
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395105008
SKU: MOL39510-5008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: