39510-5007

3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 7 Circuits

Introducing our Eurostyle Pluggable Terminal Block, a versatile and efficient solution for your connectivity needs. With a voltage rating of 300 V and an amperage of 8 A, this terminal block is suitable for a wide range of applications. Featuring a single row design and polarized mating, it ensures secure and reliable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's built to withstand harsh environments. With termination pitch of 3.81 mm, it accommodates wire sizes from 24 AWG to 18 AWG, catering to various installation requirements. UL agency certified and ROHS compliant, rest assured of its quality and environmental standards. Perfect for use in both industrial and commercial settings, this Eurostyle Pluggable Terminal Block is a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-5007
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395105007
SKU: MOL39510-5007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: