39510-5016

3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 16 Circuits

Easily connect and disconnect wires with our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for efficient power distribution, this 16-contact block features a 3.81mm pitch and can accommodate wire sizes ranging from 24 AWG to 16 AWG (.2 - 1.31 mm²). With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in various environments. This polarized block is UL certified, meeting stringent quality standards. Suitable for horizontal mounting, it offers a secure and convenient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-5016
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 16
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395105016
SKU: MOL39510-5016

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: