39510-0005
3.81mm Pitch Eurostyle Horizontal Plug, 5 Circuits
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. This connector features a 3.81 mm pitch and is designed for horizontal orientation with a single row for easy installation. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it offers reliable performance in a wide range of environments. Rated for 8 A and 300 V, it accommodates wire sizes ranging from 24 AWG to 18 AWG. With 5 contacts loaded and polarized mating, connectivity is secure and efficient. Additionally, this terminal block is UL certified, RoHS compliant, and suitable for various industrial applications. Trust in its quality and durability for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39510-0005 |
Series: | 39510 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395100005 |
SKU: | MOL39510-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |