39510-0010
3.81mm Pitch Eurostyle Horizontal Plug, 10 Circuits
Introducing the ESE Eurostyle Pluggable Terminal Block Series 39510, designed for reliable connectivity in a variety of applications. With a rated amperage of 8A and voltage of 300V, this terminal block is suitable for power and signal transmission. Featuring a single row design with 10 contacts, it offers convenient and efficient connectivity. The polarized plug ensures proper mating, while the wide operating temperature range of -40°C to 105°C guarantees performance in diverse environments. Accepting wire sizes from 24AWG to 16AWG (.2 - 1.31 mm²), it accommodates a range of conductor sizes. This terminal block is UL certified and RoHS compliant, meeting international quality standards. Ideal for use in industrial, commercial, and residential settings, it provides a secure and durable connection solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39510-0010 |
Series: | 39510 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395100010 |
SKU: | MOL39510-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |