39510-5012
3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 12 Circuits
Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile component for efficient connectivity in various applications. This single-row terminal block features 12 contacts, accommodating wire sizes ranging from 24 to 16 AWG (.2 - 1.31 mm²), with a maximum amperage of 8A and voltage rating of 300V. Its Eurostyle design allows for easy plug-in connection, with a pitch of 3.81mm for seamless integration. Operating temperatures from -40 to 105°C make it suitable for diverse environments, while its polarized mating ensures secure connections. With UL agency certification and RoHS compliance, this terminal block guarantees quality and environmental responsibility. Ideal for use in industrial, commercial, and residential settings, it offers reliability and convenience in terminal block applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39510-5012 |
Series: | 39510 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395105012 |
SKU: | MOL39510-5012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |