39510-0011

3.81mm Pitch Eurostyle Horizontal Plug, 11 Circuits

Introducing the ESE - Eurostyle Pluggable series, featuring a compact design for seamless connectivity in your electronic projects. With a Eurostyle Pluggable connector type, this terminal block offers easy installation and removal. Boasting a maximum amperage of 8A and a voltage rating of 300V, it ensures reliable power transmission. The one-row configuration with 11 contacts loaded is ideal for space-saving applications. Operating efficiently in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. Designed for horizontal orientation, this plug component is polarized for secure mating. Accepting various wire sizes from 24 AWG to 16 AWG (0.2-1.31 mm²), it accommodates different needs. With UL agency certification and RoHS compliance, it meets industry standards for safety and environmental responsibility. Whether for industrial or commercial use, this pluggable terminal block is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-0011
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 11
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395100011
SKU: MOL39510-0011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: