39510-0014
3.81mm Pitch Eurostyle Horizontal Plug, 14 Circuits
Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile connector designed for seamless integration in your electronic setups. With an amperage rating of 8A and a voltage capacity of 300V, it delivers reliable power transmission. Featuring a single row with 14 contacts, this terminal block is ideal for various applications. Its horizontal orientation and pitch of 3.81mm offer easy installation. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures durability in diverse environments. Designed for compatibility with wire sizes ranging from 24 AWG to 18 AWG (.2 - 1.31 mm²), it offers flexibility in connection. UL agency certified and RoHS compliant, you can trust in its quality and environmental responsibility. Whether for industrial machinery or electronic devices, this pluggable terminal block is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39510-0014 |
Series: | 39510 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.81 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm² |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.81 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395100014 |
SKU: | MOL39510-0014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |