39510-5004

3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 4 Circuits

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. With a compact design and one-row layout, it's perfect for space-saving applications. Rated for 8A and 300V, this connector ensures reliable power transmission. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Featuring four contacts, it accommodates various wire sizes, from 24AWG to 16AWG. Polarized for easy mating, it guarantees secure connections. This terminal block is UL certified and RoHS compliant, meeting high-quality standards. Ideal for industrial and commercial use, it's a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-5004
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395105004
SKU: MOL39510-5004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: