39510-5002

3.81mm Pitch Eurostyle Horizontal Plug, Green Housing, 2 Circuits

Introducing the ESE series Eurostyle Pluggable Terminal Block, designed for streamlined connectivity in electronic applications. With a compact 3.81mm pitch, this terminal block features a single row configuration and can accommodate wire sizes ranging from 24 AWG to 18 AWG. Rated for 8A and 300V, it ensures reliable power transmission while operating within a wide temperature range from -40°C to 105°C. This horizontal plug component, with two loaded contacts, offers secure and polarized mating for enhanced safety. Ideal for various industries, it is UL certified and RoHS compliant, guaranteeing quality and environmental responsibility. Perfect for efficient panel mount installations, this terminal block is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39510-5002
Series: 39510 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: Yes
Wire Size: 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, .2 - 1.31 mm²
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395105002
SKU: MOL39510-5002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: