39517-2006

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 6 Circuits

Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE 39517 series. Designed for seamless integration, this vertical plug features a 3.81mm pitch and accommodates up to 6 contacts, rated for 8A and 300V. With a wide operating temperature range of -40°C to 105°C, it ensures reliable performance in diverse environments. UL certified and RoHS compliant, it guarantees safety and quality. Its polarized design and locking feature provide added security, making it ideal for various applications. Suitable for wire sizes ranging from 24 AWG to 16 AWG, it offers versatility for your connectivity needs. Elevate your connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-2006
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395172006
SKU: MOL39517-2006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: