39517-2018

3.81mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 18 Circuits

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. This vertical connector features a single row with 18 contacts, ideal for various wire sizes ranging from 24 AWG to 18 AWG. With a pitch of 3.81mm, it offers secure and efficient plug-in connectivity. Operating within a wide temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Polarized for easy mating, it also boasts UL agency certification for added quality assurance. Its locking mechanism enhances stability, making it a dependable choice for your connectivity needs in industrial applications. Crafted for durability and functionality, it's a vital component in our range of Pluggable Terminal Blocks.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39517-2018
Series: 39517 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.81 mm
Voltage: 300 V
Orientation: Vertical
Component Type: Plug
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
Wire Size: .05 - 1.31 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
UL Agency Certification: E48521
Termination Pitch: 3.81 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395172018
SKU: MOL39517-2018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: