1717672-3
CAP ASSY,2P,BRACKET REVERSE TYPE,ATAC CO
Enhance your automotive connectivity with this high-quality CAP ASSY, featuring a 2P design and a bracket reverse type for secure installation. Part of the AMPSEAL 16 series, this housing is specifically designed for female terminals, with a single row and a 4.5mm pitch. Built to withstand harsh environments, it boasts an IP67 rating and operates reliably in temperatures ranging from -40 to 125°C. With a voltage rating of 250VDC and UL 94-HB flammability standard compliance, it ensures safety and performance. The yellow body color adds visibility, while the integrated primary locking feature offers added security. Ideal for industrial and commercial transportation applications, this connector system is sealable and comes in a convenient bag packaging. Upgrade your wiring setup with this essential component for efficient and durable connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1717672-3 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | Other |
Number of Positions: | 2 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .772 in |
Cable Exit Angle: | 180° |
Height: | 1.873 in, 47.55 mm |
Width: | 20.25 mm, .797 in |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Yellow |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1717672-3 |
SKU: | AMP1717672-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |