1717975-2
CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO
Enhance your automotive connectivity with this CAP ASSY, 6P, featuring a BRACKET REVERSE TYPE design for ATAC CO applications. Part of the AMPSEAL 16 series, this housing accommodates female terminals across two rows with a 4.5mm pitch, ensuring secure and efficient wire-to-wire connections. With a voltage rating of 250 VDC and IP67 ingress protection, it guarantees reliable performance in demanding environments. Constructed from UL 94-HB compliant materials, this gray-colored component is designed for industrial and commercial transportation use. Its compact dimensions, measuring .969" in length, 1.873" in height, and 1.055" in width, make it suitable for various applications. Operating within a wide temperature range of -40 to 125°C, it offers durability and longevity. Featuring integrated locking features and sealability, it provides added security and environmental protection. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for automotive connector accessories, this CAP ASSY is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1717975-2 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Row Spacing: | .138 in, .157 in, 3.5 mm, 4 mm |
Polarization: | No |
Body Material: | Other |
Number of Positions: | 6 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .969 in |
Cable Exit Angle: | 180° |
Height: | 1.873 in, 47.55 mm |
Width: | 1.055 in, 26.8 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Gray |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1717975-2 |
SKU: | AMP1717975-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2019 | P-18-016368 - Product Improvement. Packing method will be changed from placing one by one in PE bag to PE bag bulk packing. | Download |