1871414-1
AMPSEAL16,CAP ASSY,4P-A,B/R TYPE,RWDS
Enhance your automotive connectivity with the AMPSEAL 16 CAP ASSY. This 4P-A, B/R type assembly, designed for female terminals, ensures reliable performance in rugged environments. With a pitch of .209 inches (5.3mm) and an IP67 rating, it offers durability and protection against harsh conditions. Featuring two rows for efficient wiring, it accommodates four positions with a voltage rating of 250 VDC. The UL 94-HB compliant body material guarantees safety, while the operating temperature range of -40 to 125°C (-40 to 257°F) allows for versatile use. Its red housing, measuring .969 inches in length, .884 inches in width, and 1.873 inches in height, is easily identifiable and easy to install with a 180° cable exit angle. Suitable for industrial and commercial transportation applications, this connector system is a reliable solution for your automotive needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1871414-1 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .209 in, 5.3 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | No |
Body Material: | Other |
Number of Positions: | 4 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .969 in |
Cable Exit Angle: | 180° |
Height: | 1.873 in, 47.55 mm |
Width: | 22.45 mm, .884 in |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Red |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1871414-1 |
SKU: | AMP1871414-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |