15020-0857
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and essential component for seamless wire management. Designed for efficiency and reliability, this jumper boasts a low amperage of 0.5 A, making it suitable for various applications. With a temperature range spanning from -40°C to 105°C, it ensures optimal performance in both extreme cold and hot environments. The jumper's compact overall length of 0.051m and .5mm pitch allow for easy and space-efficient installation. Crafted for durability, it guarantees long-lasting functionality. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for use in cable, ribbon, FFC, and FPC assemblies, the Premo-Flex FFC Jumper is a must-have for any wire management setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15020-0857 |
Series: | 15020 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0150200857 |
SKU: | MOL15020-0857 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |