39501-1003
3.50mm Pitch Eurostyle Vertical PCB Header, 3 Circuits
Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. This vertical PCB Header features a 3.5mm pitch, ideal for secure connections in various electronic applications. With a current rating of 8A and voltage handling up to 300V, it ensures reliable performance. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for diverse environmental conditions. Designed for easy installation, it accommodates 3 contacts with polarized mating for added safety. With RoHS compliance and UL agency certification, you can trust in its quality and adherence to industry standards. Perfect for industrial and commercial use, this terminal block offers a convenient and efficient solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-1003 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395011003 |
SKU: | MOL39501-1003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |