39501-6015
3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 15 Circuits
Introducing our Eurostyle Pluggable Connector from the ESE series, designed for seamless integration in your PCB applications. With a compact pitch of 3.5mm and a single row layout, this connector offers efficient connectivity for up to 15 contacts. Operating at a voltage of 300V and an amperage of 8A, it ensures reliable performance in various electronic setups. The vertical orientation, along with a tail length of 3.5mm, facilitates easy PCB mounting. Engineered for durability, it can withstand operating temperatures ranging from -40°C to 105°C. Featuring polarized mating and UL agency certification, this connector guarantees safety and compliance with industry standards. Whether for industrial machinery or consumer electronics, trust in the quality and versatility of this Eurostyle Pluggable Connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-6015 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395016015 |
SKU: | MOL39501-6015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |