39501-6004

3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 4 Circuits

Introducing the ESE Eurostyle Pluggable Terminal Block, a versatile connector designed for seamless PCB integration. With a compact pitch of 3.5mm and vertical orientation, this terminal block is ideal for space-saving applications. It features a high current rating of 8A and a voltage capacity of 300V, ensuring reliable performance. Operating smoothly in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. With its 1-row configuration and 4 loaded contacts, it offers efficient connectivity. The polarized design guarantees secure mating, while its UL certification and RoHS compliance ensure quality and environmental responsibility. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39501-6004
Series: 39501 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 4
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395016004
SKU: MOL39501-6004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: