39501-6020

3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 20 Circuits

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, featuring a compact design and reliable performance. With a current rating of 8 A and voltage capacity of 300 V, it ensures efficient power transmission. This single-row connector, with 20 contacts loaded, offers seamless integration on your board. Operating smoothly in a wide temperature range from -40°C to 105°C, it's suitable for various environments. Its 3.5 mm pitch and vertical orientation optimize space utilization. Polarized for secure mating, it guarantees a stable connection. Crafted with quality materials and UL certified, this terminal block header is a dependable choice for your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39501-6020
Series: 39501 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395016020
SKU: MOL39501-6020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: