39501-1016
3.50mm Pitch Eurostyle Vertical PCB Header, 16 Circuits
Introducing the ESE series, a versatile solution for your connectivity needs. With a pitch of 3.5mm and Eurostyle Pluggable connector type, these PCB Headers offer reliable performance in various applications. Featuring 16 contacts loaded on a single row, they provide efficient power distribution with an amperage rating of 8A and a voltage capacity of 300V. Designed for durability, these headers can operate in temperatures ranging from -40°C to 105°C, making them suitable for diverse environments. UL certified and RoHS compliant, you can trust in their quality and safety. Whether for industrial machinery, automation systems, or electronic devices, the ESE series ensures secure and polarized mating, guaranteeing a secure connection every time. Upgrade your terminal blocks with the ESE series and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-1016 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 16 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395011016 |
SKU: | MOL39501-1016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |