39501-1018
3.50mm Pitch Eurostyle Vertical PCB Header, 18 Circuits
Introducing our Eurostyle Pluggable Terminal Block Header, part of the ESE series. This 18-contact connector features a 3.5mm pitch, suitable for PCB applications. With a vertical orientation and polarized mating design, it ensures secure and efficient connectivity. Operating within a wide temperature range from -40°C to 105°C, this terminal block is highly versatile. Certified by UL, it meets stringent quality standards. Ideal for various electronic setups, it offers reliable performance in demanding environments. Upgrade your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-1018 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 18 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395011018 |
SKU: | MOL39501-1018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |