39501-6002

3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 2 Circuits

Introducing our Eurostyle Pluggable PCB Header, part of the ESE 39501 series. Designed for seamless connectivity, this component features a 3.5mm pitch and can accommodate up to 8A of current at 300V. With a temperature range spanning from -40°C to 105°C, it ensures reliable performance in diverse environments. Boasting a single row with two contacts, it offers efficient PCB integration. Its vertical orientation and 2.5mm PCB thickness make it suitable for various applications. Certified for RoHS compliance, it meets stringent environmental standards. Whether you're a professional or DIY enthusiast, this terminal block is a versatile and dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39501-6002
Series: 39501 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 2
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395016002
SKU: MOL39501-6002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: