39501-6018

3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 18 Circuits

Introducing our Eurostyle Pluggable Connector, part of the ESE series, designed for efficient PCB header connections in electronic applications. With a high amperage rating of 8A and a voltage tolerance of 300V, this connector ensures reliable power transmission. Featuring a single row with 18 contacts, it offers seamless connectivity while its polarized design guarantees proper mating orientation. Operating within a wide temperature range from -40°C to 105°C, it is suitable for diverse environmental conditions. The 3.5mm pitch and 2.5mm PCB thickness facilitate easy installation, making it a versatile choice for terminal block applications. This connector is not only durable and efficient but also compliant with RoHS standards, reflecting our commitment to quality and sustainability. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39501-6018
Series: 39501 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 18
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395016018
SKU: MOL39501-6018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: