39501-6005

3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 5 Circuits

Enhance your PCB connections with our Eurostyle Pluggable Terminal Block. With a compact design and 3.5mm pitch, this vertical PCB header is ideal for space-efficient installations. Rated for 8A and 300V, it ensures reliable power transmission. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Featuring 5 loaded contacts, each polarized for secure mating, it guarantees stable connectivity. Additionally, with UL certification and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications, this terminal block is a must-have for efficient and secure electronic connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39501-6005
Series: 39501 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 5
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395016005
SKU: MOL39501-6005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: