39501-6003

3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 3 Circuits

Introducing our Eurostyle Pluggable PCB Header, a versatile and efficient solution for your connectivity needs. With a compact pitch of 3.5mm and the ability to handle up to 8A of current at 300V, this connector is ideal for various electronic applications. Its vertical orientation and polarized mating ensure secure and reliable connections, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Loaded with three contacts, this header is designed for seamless integration into your PCB assembly, with a tail length of 3.5mm and compatibility with 2.5mm thick boards. Meeting UL agency certification standards, it ensures quality and safety in compliance with industry regulations. Whether for industrial machinery, telecommunications, or consumer electronics, our Eurostyle Pluggable PCB Header is the perfect choice for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39501-6003
Series: 39501 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 3
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395016003
SKU: MOL39501-6003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: