39501-1019
3.50mm Pitch Eurostyle Vertical PCB Header, 19 Circuits
Enhance your PCB connections with our Eurostyle Pluggable Terminal Block Header, designed for efficient power transmission. With a current rating of 8 A and a voltage withstand of 300 V, this component ensures reliable performance in a wide range of applications. Featuring a single row layout with 19 contacts, it offers easy connectivity with a pitch of 3.5 mm. Operating seamlessly in temperatures ranging from -40 to 105 °C, this header is suitable for diverse environments. Its vertical orientation and tail length of 3.5 mm make it convenient for PCB integration. Certified for quality and safety, it complies with UL standards. Whether for industrial machinery or electronic devices, this terminal block header is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-1019 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 19 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395011019 |
SKU: | MOL39501-1019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |