39501-6012

3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 12 Circuits

Experience seamless connectivity with our Eurostyle Pluggable Terminal Block Header from the ESE 39501 series. Engineered for optimal performance, this component features a pitch of 3.5mm and is capable of handling up to 8A of current at 300V. With a vertical orientation and 12 contacts loaded, it offers efficient PCB connectivity, ideal for various electronic applications. Operating smoothly in a wide temperature range from -40°C to 105°C, it ensures reliability in diverse environmental conditions. UL agency certified, this terminal block header guarantees compliance with industry standards, while its polarized design and 3.5mm termination pitch facilitate easy installation. Explore the versatility of our Eurostyle Pluggable Terminal Block Header, the essential choice for seamless and secure connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39501-6012
Series: 39501 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 12
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395016012
SKU: MOL39501-6012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: