39501-6006

3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 6 Circuits

Introducing our ESE Eurostyle Pluggable Terminal Block, part of the 39501 series. Designed for efficient PCB connectivity, this component features a 3.5mm pitch, 6 contacts, and a maximum operating temperature of 105°C, ensuring reliable performance in a wide range of environments. With a voltage rating of 300V and an amperage of 8A, it offers robust power transmission capabilities. Its vertical orientation and polarized mating design streamline installation, while its UL certification guarantees compliance with industry standards. Perfect for applications requiring secure and durable terminal block solutions, this Eurostyle connector is a versatile choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39501-6006
Series: 39501 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395016006
SKU: MOL39501-6006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: