39501-6007

3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 7 Circuits

Introducing the Eurostyle Pluggable PCB Header, a versatile connector designed for seamless integration into your electronic systems. With a pitch of 3.5mm and a maximum operating temperature of 105°C, this header offers reliable performance in a wide range of environments. Featuring a single row design and 7 contacts, it provides efficient connectivity for your PCB applications. The vertical orientation and 3.5mm tail length make it easy to install and secure on your board. Constructed with quality materials, this header is UL certified for added safety and peace of mind. Whether you're a DIY enthusiast or a professional electronics engineer, the Eurostyle Pluggable PCB Header is a must-have component for your projects. Discover the convenience and durability it brings to your creations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39501-6007
Series: 39501 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 7
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395016007
SKU: MOL39501-6007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: