39501-1008
3.50mm Pitch Eurostyle Vertical PCB Header, 8 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Series 39501. Designed for reliable performance, these connectors feature a vertical orientation and a 3.5mm pitch, accommodating up to 8 contacts. With a rugged construction and operating temperature range of -40°C to 105°C, they are ideal for a wide range of applications. UL certified and RoHS compliant, you can trust in their quality and environmental responsibility. Upgrade your electronic assemblies with these versatile and efficient terminal blocks.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-1008 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395011008 |
SKU: | MOL39501-1008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |