39501-6019

3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 19 Circuits

Experience seamless connectivity with our Eurostyle Pluggable Terminal Block, part of our innovative ESE series. Featuring a high amperage of 8A and accommodating 19 contacts, this vertical PCB header ensures reliable performance in a variety of applications. With a pitch of 3.5mm and a voltage rating of 300V, it offers efficient power transmission while operating flawlessly in temperatures ranging from -40°C to 105°C. Designed for easy installation, this terminal block is polarized for secure mating and UL-certified for quality assurance. Perfect for use in terminal block assemblies, it guarantees a secure and durable connection every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39501-6019
Series: 39501 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 19
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395016019
SKU: MOL39501-6019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: