39501-1011
3.50mm Pitch Eurostyle Vertical PCB Header, 11 Circuits
Introducing the ESE Eurostyle Pluggable Terminal Block, a reliable and efficient solution for your connectivity needs. With a maximum operating temperature of 105°C and a minimum of -40°C, this terminal block ensures performance in a wide range of environments. Featuring a pitch of 3.5mm and capable of handling up to 8A and 300V, it's suitable for various applications. The 1-row design with 11 contacts loaded offers convenient connectivity on PCBs with 2.5mm thickness. Polarized for secure mating, it provides peace of mind in assembly. RoHS compliant and UL certified, this terminal block guarantees quality and safety. Perfect for vertical orientation, it's an essential component for your projects in the industrial and electronic sectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-1011 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395011011 |
SKU: | MOL39501-1011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |