39501-6009

3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 9 Circuits

Introducing the ESE Eurostyle Pluggable Connector, a versatile solution for your PCB header needs. With a pitch of 3.5mm, this connector offers secure and efficient connectivity for your electronic components. Operating in a wide temperature range from -40°C to 105°C, it ensures reliable performance in various environments. Rated for 8A and 300V, it can handle high-power applications with ease. Featuring a single row design with 9 contacts, it is perfect for space-saving installations. Its vertical orientation and 3.5mm tail length make it suitable for PCB assemblies. Polarized for easy mating, it guarantees proper alignment during installation. With UL certification and compliance with RoHS standards, you can trust in its quality and environmental responsibility. Upgrade your terminal block setup with the ESE Eurostyle Pluggable Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39501-6009
Series: 39501 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395016009
SKU: MOL39501-6009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: