39501-6013
3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 13 Circuits
Elevate your PCB connections with our ESE Eurostyle Pluggable Terminal Block Header. Designed for seamless integration, this connector boasts a 3.5mm pitch and can handle up to 8A of current at 300V. With 13 contacts loaded and a polarized mating feature, it ensures secure and reliable connectivity. Operating efficiently in temperatures ranging from -40°C to 105°C, it's perfect for diverse applications. Its vertical orientation and 2.5mm PCB thickness compatibility make installation a breeze. Trust in its quality, with UL agency certification and RoHS compliance, guaranteeing performance and environmental responsibility. Whether for industrial or commercial use, this pluggable terminal block is a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-6013 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395016013 |
SKU: | MOL39501-6013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |