39501-1015

3.50mm Pitch Eurostyle Vertical PCB Header, 15 Circuits

Introducing our Eurostyle Pluggable PCB Header, a versatile component designed for seamless integration in electronic assemblies. With a pitch of 3.5mm, this connector features 15 contacts loaded in a single row, making it ideal for compact designs. Operating within a wide temperature range of -40 to 105°C, it ensures reliable performance in various environments. Rated for 300V and 8A, it offers robust connectivity for power and signal transmission. The vertical orientation and 2.5mm PCB thickness compatibility enhance installation flexibility. This header is polarized for easy and secure mating, with UL certification for quality assurance. RoHS compliant, it meets environmental standards. Perfect for use in industrial, commercial, and consumer electronics applications, this Eurostyle Pluggable PCB Header guarantees efficient and durable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39501-1015
Series: 39501 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 15
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395011015
SKU: MOL39501-1015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: