39501-6011
3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 11 Circuits
Enhance your connectivity with our Eurostyle Pluggable PCB Header, part of the ESE Series 39501. Featuring a 3.5mm pitch and 11 contacts, this component ensures secure and efficient power transmission in vertical orientation. With a wide operating temperature range from -40°C to 105°C and a maximum voltage of 300V, it guarantees reliable performance in diverse environments. UL certified for quality assurance, this header is ideal for applications requiring a rugged and durable terminal block solution. Its polarized design and 2.5mm PCB thickness further enhance safety and stability during operation. Upgrade your system with this essential connectivity solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-6011 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 11 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395016011 |
SKU: | MOL39501-6011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |