39501-1004
3.50mm Pitch Eurostyle Vertical PCB Header, 4 Circuits
Introducing the Eurostyle Pluggable Terminal Block, an essential component for secure and efficient PCB connections. This series 39501 header features a 3.5mm pitch and is designed for vertical orientation, with a tail length of 3.5mm for easy installation. Rated for 8A and 300V, it ensures reliable power transmission in various applications. With a wide operating temperature range from -40°C to 105°C, it's suitable for both indoor and outdoor use. Boasting UL certification and RoHS compliance, this terminal block guarantees safety and environmental responsibility. Its polarized design with four contacts loaded offers added convenience and precision in mating. Perfect for professionals in electronics and engineering, this pluggable terminal block is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-1004 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395011004 |
SKU: | MOL39501-1004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2021 | 510071 - Retraction of obsolescence. molex has revised the decision to obsolete selected part numbers previously communicated. | Download |
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |