39501-6008
3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 8 Circuits
Introducing our ESE Eurostyle Pluggable Terminal Block Header, part of Series 39501. This compact yet robust connector features a 3.5mm pitch, perfect for tight spaces on your PCB. With a vertical orientation and polarized mating, it ensures secure and reliable connections. Operating efficiently in a wide temperature range from -40°C to 105°C, it's suitable for various environments. UL certified and RoHS compliant, it meets international safety standards. Loaded with 8 contacts and accommodating up to 8A at 300V, this terminal block header is ideal for power and signal applications. Its 2.5mm PCB thickness and 3.5mm termination pitch make installation quick and easy. Whether you're designing industrial machinery or consumer electronics, this Eurostyle connector is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-6008 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395016008 |
SKU: | MOL39501-6008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |