39501-6017
3.50mm Pitch Eurostyle Vertical PCB Header, Green Housing, 17 Circuits
Introducing the Eurostyle Pluggable PCB Header, part of our ESE series. With a compact 3.5mm pitch, this connector boasts a vertical orientation and accommodates 17 contacts, making it ideal for space-saving designs. Operating smoothly in temperatures ranging from -40°C to 105°C, it offers reliable performance in various environments. UL certified and compliant with RoHS standards, this header ensures both safety and environmental responsibility. Its polarized design guarantees secure mating, while the 3.5mm termination pitch simplifies installation on 2.5mm thick PCBs. Perfect for applications requiring a maximum operating voltage of 300V and 8A, this Eurostyle Pluggable Header is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-6017 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 17 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395016017 |
SKU: | MOL39501-6017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |