39501-1013
3.50mm Pitch Eurostyle Vertical PCB Header, 13 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block. Designed for optimal performance, this vertical PCB header features a 3.5mm pitch and can accommodate up to 13 contacts. With a current rating of 8A and a voltage limit of 300V, it ensures reliable power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. UL certified for quality assurance, this terminal block guarantees safety and compliance. Its polarized design and 2.5mm PCB thickness offer added stability. Whether for industrial or commercial use, this component is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-1013 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 13 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395011013 |
SKU: | MOL39501-1013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |