39501-1020

3.50mm Pitch Eurostyle Vertical PCB Header, 20 Circuits

Enhance your PCB connections with our ESE Eurostyle Pluggable Terminal Block Header, part of the 39501 series. With a connector type tailored for seamless integration, this component boasts a high amperage rating of 8A and a voltage capacity of 300V, ensuring reliable performance in diverse applications. Featuring a single row design, it accommodates 20 contacts with precision, while its 3.5mm pitch and vertical orientation optimize space utilization on your board. Engineered for durability, this header operates flawlessly in temperatures ranging from -40°C to 105°C, making it suitable for both standard and challenging environments. Compliant with UL regulations, it guarantees safety and quality assurance. Say goodbye to connectivity issues and streamline your assembly process with this essential terminal block header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39501-1020
Series: 39501 - ESE - Eurostyle Pluggable
Amperage: 8 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 3.5 mm
Voltage: 300 V
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.5 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 20
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.5 mm
UL Agency Certification: E48521
Termination Pitch: 3.5 mm
Lock to Mating Part: No
Stackable: No
Part Aliases: 0395011020
SKU: MOL39501-1020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: