39501-1010
3.50mm Pitch Eurostyle Vertical PCB Header, 10 Circuits
Enhance your PCB connectivity with our Eurostyle Pluggable series, featuring a compact and efficient design perfect for a variety of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, this connector ensures reliable performance even in harsh environments. Its vertical orientation and 3.5mm pitch make it easy to integrate into your PCB layout, while the polarized mating feature guarantees proper alignment. Certified for UL compliance and RoHS, you can trust in its quality and environmental responsibility. Loaded with 10 contacts and accommodating a 2.5mm PCB thickness, this header is ideal for secure and stable connections. Whether for industrial or commercial use, our Eurostyle Pluggable connector delivers superior functionality and durability. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39501-1010 |
Series: | 39501 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.5 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395011010 |
SKU: | MOL39501-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |