1-1618239-5
K41A232=RELAY, VACUUM, SPST-NO
Introducing the K41A232 Vacuum Relay, a reliable component from the Kilovac K41 series. This SPST-NO relay offers seamless switching capabilities with a maximum voltage of 12 VDC, ideal for high-power applications. Featuring a coil resistance of 70 Ω and a coil voltage of 12 VDC, it ensures efficient operation. With a contact current rating of 30 A and 1 Form A contact arrangement, it guarantees robust performance. The flanged mount type and bus wire termination make installation easy, while its high voltage tabs provide secure power termination. RoHS compliant, this relay is a sustainable choice for your high voltage relay needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1618239-5 |
Series: | Kilovac K41 |
Mount Type: | Flanged |
Maximum Voltage: | 12 VDC |
Coil Resistance: | 70 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form A, SPST-NO |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP1-1618239-5 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 1-1618239-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |