3-1618239-4
K41B334=RELAY, VACUUM, SPST-NC
Introducing the Kilovac K41B334 Relay, a high-performance component designed for critical applications. This SPST-NC relay operates at a maximum voltage of 26.5 VDC, with a coil resistance of 290 Ω and a coil voltage matching the maximum voltage. Featuring a contact current rating of 30 A, it ensures reliable performance in demanding environments. The non-flanged mount type and bus wire terminations offer easy integration, while the 1 Form B contact arrangement provides versatility in circuit design. With RoHS compliance and a robust construction, this relay guarantees both quality and environmental responsibility. Perfect for high voltage applications, the K41B334 is a dependable choice for your project's needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1618239-4 |
Series: | Kilovac K41 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 290 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP3-1618239-4 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 3-1618239-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |