5-1618239-5
K41C832=RELAY, VACUUM, SPDT
Introducing the Kilovac K41C832 Vacuum Relay, a reliable solution for high voltage applications. This SPDT relay features a maximum voltage of 26.5 VDC and a contact current rating of 30 A, making it ideal for demanding environments. With a coil resistance of 290 Ω and coil voltage of 26.5 VDC, it offers efficient performance. The flanged mount type and turret terminals ensure secure installation, while the 1 Form C contact arrangement provides versatility in switching. RoHS compliant, this relay aligns with environmental standards. Perfect for industrial use, the K41C832 delivers power and precision in one compact package.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1618239-5 |
Series: | Kilovac K41 |
Mount Type: | Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 290 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Turret Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form C, SPDT |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP5-1618239-5 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 5-1618239-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |