1-1618239-7
K41A332=RELAY, VACUUM, SPST-NO
Elevate your electronic circuitry with the K41A332 Relay, designed for high-performance applications. This vacuum-sealed SPST-NO relay, part of the Kilovac K41 series, offers reliable switching capabilities with a maximum voltage of 26.5 VDC and a robust contact current rating of 30 A. Its flanged mount type ensures secure installation, while the coil and power terminations via bus wires and high voltage tabs guarantee efficient connectivity. With RoHS compliance and a coil resistance of 290 Ω, this relay is a sustainable and durable choice for your high voltage needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1618239-7 |
Series: | Kilovac K41 |
Mount Type: | Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 290 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form A, SPST-NO |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP1-1618239-7 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 1-1618239-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |