6-1618239-5
K41P332=RELAY, VACUUM, SPST, L
Introducing the Kilovac K41 Vacuum Relay, a reliable solution for high voltage applications. This SPST-Latching relay features a durable flanged mount design, making it easy to install and secure. With a maximum voltage rating of 26.5 VDC and a contact current rating of 30 A, it ensures efficient performance in demanding environments. The coil resistance of 80 Ω and coil voltage of 26.5 VDC provide optimal power consumption. Equipped with bus wire terminations and high voltage tabs, it offers convenient connectivity options. This RoHS-compliant relay is ideal for a wide range of industrial and commercial applications, delivering long-lasting performance and peace of mind.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1618239-5 |
Series: | Kilovac K41 |
Mount Type: | Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 80 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form P, SPST-Latching, 1 Latching |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP6-1618239-5 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 5 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 6-1618239-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/06/2014 | P-13-009656 - Manufacturing location change. | Download |