3-1618239-8

K41B734=RELAY, VACUUM, SPST-NC

Elevate your power system with the Kilovac K41B734 Vacuum Relay, a high-performance component designed for efficiency and reliability. This SPST-NC relay offers seamless operation with a maximum voltage of 12 VDC and a robust contact current rating of 30 A. Its coil resistance of 70 Ω and coil voltage of 12 VDC ensure optimal performance, while the non-flanged mount type and turret terminals make installation easy. With 1 Form B contact arrangement and no auxiliary contacts, this relay is ideal for a variety of applications. Its high voltage tabs for power termination guarantee secure connections. Trust in the Kilovac K41B734 for seamless power management in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1618239-8
Series: Kilovac K41
Mount Type: Non-Flanged
Maximum Voltage: 12 VDC
Coil Resistance: 70 Ω
Coil Voltage: 12 VDC
Termination Type: Turret Terminals
Auxiliary Contacts: Without
Contact Current Rating: 30 A
Contact Arrangement: 1 Form B, SPST-NC, 1 N/C
Coil Termination: Turret Terminals
Power Termination: High Voltage Tabs
SKU: AMP3-1618239-8
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 5 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 3-1618239-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: